This 4.7uF ceramic capacitor has a rated voltage of 100VDC and a tolerance of 10%. It is designed for through hole mounting and has a maximum operating temperature of 125°C. The capacitor is constructed with a stacked ceramic chip case and has a terminal pitch of 2.54mm. It is suitable for use in a variety of applications, including those requiring a high level of reliability and stability.
Presidio Components HR S 3 05 BX 475 K 3 N 4 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 3 Stacked |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | PC Pin |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Height | 9.14(Max)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Presidio Components HR S 3 05 BX 475 K 3 N 4 to view detailed technical specifications.
No datasheet is available for this part.