The HR S 3 05 BX 825 M 2 N 4 is a 3 stacked ceramic chip capacitor with a capacitance of 8.2uF and a voltage rating of 50VDC. It has a tolerance of 20% and a dielectric of BX. The capacitor is designed for through hole mounting and has a maximum operating temperature range of -55 to 125 degrees Celsius. It is constructed with a stacked case style and has a terminal pitch of 2.54mm.
Presidio Components HR S 3 05 BX 825 M 2 N 4 technical specifications.
| Capacitance | 8.2uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | BX |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 3 Stacked |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | PC Pin |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Height | 9.14(Max)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Presidio Components HR S 3 05 BX 825 M 2 N 4 to view detailed technical specifications.
No datasheet is available for this part.