This 18uF ceramic capacitor has a rated voltage of 100VDC with a tolerance of 20%. It is constructed with a stacked multilayer ceramic (MLCC) design and has a maximum operating temperature range of -55°C to 125°C. The capacitor is mounted through a hole and has a terminal pitch of 2.54mm. It is a standard technology ceramic capacitor with a dielectric of BX and a capacitance tolerance of ±20%.
Presidio Components HR S 3 13 BX 186 M 3 N 10 technical specifications.
| Capacitance | 18uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Dielectric | BX |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 3 Stacked |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | PC Pin |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Height | 9.14(Max)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Presidio Components HR S 3 13 BX 186 M 3 N 10 to view detailed technical specifications.
No datasheet is available for this part.