This 22uF multilayer ceramic capacitor has a rated voltage of 50VDC and a tolerance of 10%. It is constructed with a stacked ceramic chip case and features L lead termination. The capacitor is designed for surface mount applications and operates over a temperature range of -55 to 125°C.
Presidio Components HR S 3 13 BX 226 K 2 L 10 technical specifications.
| Capacitance | 22uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 3 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | L Lead |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 9.14(Max)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Presidio Components HR S 3 13 BX 226 K 2 L 10 to view detailed technical specifications.
No datasheet is available for this part.