This 27uF multilayer ceramic capacitor features a 50VDC rating with a 10% tolerance. It has a stacked package style with a through hole mounting option. The capacitor operates within a temperature range of -55°C to 125°C. It is constructed with a ceramic chip case style and has a terminal pitch of 2.54mm. The capacitor is not suitable for microwave applications.
Presidio Components HR S 3 13 BX 276 K 2 N 10 technical specifications.
| Capacitance | 27uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 3 Stacked |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | PC Pin |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Height | 9.14(Max)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Presidio Components HR S 3 13 BX 276 K 2 N 10 to view detailed technical specifications.
No datasheet is available for this part.