This 100V ceramic chip capacitor features a capacitance of 100uF with a tolerance of 20%. It has a maximum operating temperature range of -55°C to 125°C and is mounted through a hole. The capacitor is constructed with a stacked case style and has a terminal pitch of 2.54mm. It is a multilayer ceramic capacitor with a dielectric of BX and a voltage rating of 100VDC.
Presidio Components HR S 3 18 BX 107 M 3 N 20 technical specifications.
| Capacitance | 100uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Dielectric | BX |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 3 Stacked |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | PC Pin |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Height | 9.14(Max)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Presidio Components HR S 3 18 BX 107 M 3 N 20 to view detailed technical specifications.
No datasheet is available for this part.