This 18uF ceramic chip capacitor features a 200VDC working voltage with 20% tolerance. It is constructed using standard technology and has a stacked case style. Operating temperature range is from -55°C to 125°C. The capacitor is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Presidio Components HR S 315 BR186 M4 B 15 technical specifications.
| Capacitance | 18uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Dielectric | BR |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 3 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 9.14(Max)mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.