This ceramic chip capacitor features a capacitance of 22uF with a tolerance of 20% and a maximum operating temperature of 125 degrees Celsius. It has a dielectric of BR and is rated for a maximum DC voltage of 200VDC. The capacitor is constructed with a stacked case style and is suitable for surface mount applications. It has a minimum operating temperature of -55 degrees Celsius and a maximum height of 9.14mm.
Checking distributor stock and pricing after the page loads.
Presidio Components HR S 315 BR226 M4 D 15 technical specifications.
| Capacitance | 22uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Dielectric | BR |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 3 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 9.14(Max)mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.