Cap Ceramic 0.56uF 500V BQ 20% 4 Stacked 125°C Low ESR
Presidio Components HR S 4 01 BQ 564 M 6 K 3 technical specifications.
| Capacitance | 0.56uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| Dielectric | BQ |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 4 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | J Lead |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 12.19(Max)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Presidio Components HR S 4 01 BQ 564 M 6 K 3 to view detailed technical specifications.
No datasheet is available for this part.