This 100VDC 2.2uF 10% stacked ceramic chip capacitor features a ceramic chip case style and through hole mounting. It operates over a temperature range of -55°C to 125°C. The capacitor has a standard technology and a stacked construction.
Presidio Components HR S 4 01 BX 225 K 3 N 3 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 4 Stacked |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | PC Pin |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Height | 12.19(Max)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Presidio Components HR S 4 01 BX 225 K 3 N 3 to view detailed technical specifications.
No datasheet is available for this part.