This 200VDC ceramic chip capacitor features a capacitance of 2.7uF with a 20% tolerance. It has a dielectric material of BR and is suitable for standard technology applications. The capacitor is constructed with a stacked construction and has a ceramic chip case style. It is rated for operation between -55°C and 125°C and is suitable for surface mount applications with a J lead termination style.
Presidio Components HR S 4 05 BR 275 M 4 K 4 technical specifications.
| Capacitance | 2.7uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Dielectric | BR |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 4 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | J Lead |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 12.19(Max)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Presidio Components HR S 4 05 BR 275 M 4 K 4 to view detailed technical specifications.
No datasheet is available for this part.