This 6.8uF ceramic chip capacitor has a voltage rating of 100VDC and a tolerance of 10%. It is constructed with a stacked case style and features a J lead termination style. The capacitor is rated for operation between -55°C and 125°C, making it suitable for a wide range of applications. It is a surface mount device, designed for use in modern electronic assemblies.
Presidio Components HR S 4 05 BX 685 K 3 J 4 technical specifications.
| Capacitance | 6.8uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 4 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | J Lead |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 12.19(Max)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Presidio Components HR S 4 05 BX 685 K 3 J 4 to view detailed technical specifications.
No datasheet is available for this part.