This ceramic chip capacitor has a capacitance of 6.8uF with a voltage rating of 100VDC and a tolerance of 20%. It is constructed with a stacked multilayer design and has a surface mount termination style. The operating temperature range is -55 to 125 degrees Celsius. The capacitor is available in a 4 stacked package style with a maximum height of 12.19mm.
Presidio Components HR S 4 05 BX 685 M 3 L 4 technical specifications.
| Capacitance | 6.8uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Dielectric | BX |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 4 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | L Lead |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 12.19(Max)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Presidio Components HR S 4 05 BX 685 M 3 L 4 to view detailed technical specifications.
No datasheet is available for this part.