This 100V ceramic capacitor has a capacitance of 6.8uF with a tolerance of 20%. It features a BX dielectric and is suitable for use in standard applications. The capacitor is constructed with a stacked design and has a ceramic chip case style. It is rated for operation between -55°C and 125°C and is available in a 4 stacked package type with through hole mounting.
Presidio Components HR S 4 05 BX 685 M 3 N 4 technical specifications.
| Capacitance | 6.8uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Dielectric | BX |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 4 Stacked |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | PC Pin |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Height | 12.19(Max)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Presidio Components HR S 4 05 BX 685 M 3 N 4 to view detailed technical specifications.
No datasheet is available for this part.