This is a 4.7uF ceramic chip capacitor with a 500VDC working voltage and 20% capacitance tolerance. It has a BQ dielectric and is constructed with a stacked case style. The capacitor is rated for operation between -55°C and 125°C and is suitable for surface mount applications. It has a J lead termination style and a maximum height of 12.19mm.
Presidio Components HR S 4 13 BQ 475 M 6 J 10 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| Dielectric | BQ |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 4 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | J Lead |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 12.19(Max)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Presidio Components HR S 4 13 BQ 475 M 6 J 10 to view detailed technical specifications.
No datasheet is available for this part.