Cap Ceramic 39uF 200V BR 10% 4 Stacked 2.54mm 125°C Low ESR
Presidio Components HR S 4 15 BR 396 K 4 N 15 technical specifications.
| Capacitance | 39uF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | BR |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 4 Stacked |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | PC Pin |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Height | 16.51(Max)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Presidio Components HR S 4 15 BR 396 K 4 N 15 to view detailed technical specifications.
No datasheet is available for this part.