This 220uF ceramic chip capacitor has a 50VDC rating with a 20% tolerance and is constructed with a stacked 4 case style. It has a maximum operating temperature range of -55°C to 125°C and is suitable for surface mount applications. The capacitor is terminated with a J lead style and has a maximum height of 12.19mm. It is a standard technology multilayer ceramic capacitor with a BX dielectric.
Presidio Components HR S 4 18 BX 227 M 2 J 20 technical specifications.
| Capacitance | 220uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | BX |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 4 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | J Lead |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 12.19(Max)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Presidio Components HR S 4 18 BX 227 M 2 J 20 to view detailed technical specifications.
No datasheet is available for this part.