This 220uF ceramic capacitor is rated for 50VDC with a 20% tolerance. It features a stacked 4-pin package with surface mount termination. Operating temperature range is -55°C to 125°C. The capacitor is constructed with a ceramic chip case and has a maximum height of 12.19mm.
Presidio Components HR S 4 18 BX 227 M 2 K 20 technical specifications.
| Capacitance | 220uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | BX |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 4 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | J Lead |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 12.19(Max)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Presidio Components HR S 4 18 BX 227 M 2 K 20 to view detailed technical specifications.
No datasheet is available for this part.