This ceramic chip capacitor features a capacitance of 8.2uF with a tolerance of 20% and a maximum operating temperature of 125°C. It has a DC rated voltage of 500VDC and is constructed with a stacked package style. The capacitor is mounted through a hole and has a terminal pitch of 2.54mm. It is suitable for use in a variety of applications, including those with operating temperatures as low as -55°C.
Presidio Components HR S 4 19 BQ 825 M 6 N 20 technical specifications.
| Capacitance | 8.2uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| Dielectric | BQ |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 4 Stacked |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | PC Pin |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Height | 12.19(Max)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Presidio Components HR S 4 19 BQ 825 M 6 N 20 to view detailed technical specifications.
No datasheet is available for this part.