This 12uF multilayer ceramic capacitor has a maximum operating voltage of 500VDC with a 10% tolerance. It features a stacked package style with a ceramic chip case and is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C. It is constructed with a standard technology and has a maximum height of 12.19mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 12uF |
| Voltage | 500VDC |
| Tolerance | 10% |
| Dielectric | BQ |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 4 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 12.19(Max)mm |
| RoHS Version | 2002/95/EC |