This 27uF multilayer ceramic capacitor has a maximum operating voltage of 200VDC and a tolerance of 10%. It is constructed with a stacked case style and is designed for surface mount applications. The capacitor's operating temperature range is from -55°C to 125°C. It is a standard technology ceramic capacitor with a dielectric of BR and a capacitance tolerance of ±10%.
Checking distributor stock and pricing after the page loads.
| Capacitance | 27uF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | BR |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 4 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 12.19(Max)mm |
| RoHS Version | 2002/95/EC |