This is a 27uF multilayer ceramic capacitor with a 200VDC rating and 10% tolerance. It features a stacked 4-pin package and is designed for surface mount applications. The operating temperature range is -55°C to 125°C. It is constructed with a ceramic chip case and has a maximum height of 12.19mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 27uF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | BR |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 4 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 12.19(Max)mm |
| RoHS Version | 2002/95/EC |