This 27uF ceramic capacitor has a maximum operating voltage of 200VDC and a tolerance of 20%. It is a multilayer ceramic capacitor with a stacked package style and is designed for surface mount applications. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is constructed with a ceramic chip case style and has a maximum height of 12.19mm.
Checking distributor stock and pricing after the page loads.
Presidio Components HR S 415 BR276 M4 B 15 technical specifications.
| Capacitance | 27uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Dielectric | BR |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 4 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 12.19(Max)mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.