This 27uF ceramic chip capacitor has a rated voltage of 200VDC and a tolerance of 20%. It features a stacked package style and is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and is constructed with a ceramic chip case style.
Checking distributor stock and pricing after the page loads.
Presidio Components HR S 415 BR276 M4 F 15 technical specifications.
| Capacitance | 27uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Dielectric | BR |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 4 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 12.19(Max)mm |
| RoHS Version | 2002/95/EC |