This is a 500VDC ceramic chip capacitor with a capacitance of 1.8uF and a tolerance of 10%. It has a dielectric of BQ and is constructed with a stacked design. The capacitor is rated for operation between -55°C and 125°C and is suitable for surface mount applications.
Presidio Components HR S 5 05 BQ 185 K 6 L 4 technical specifications.
| Capacitance | 1.8uF |
| Voltage | 500VDC |
| Tolerance | 10% |
| Dielectric | BQ |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 5 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | L Lead |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 16.51(Max)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Presidio Components HR S 5 05 BQ 185 K 6 L 4 to view detailed technical specifications.
No datasheet is available for this part.