This 200V multilayer ceramic capacitor features a capacitance of 3.9uF with a tolerance of 20%. It has a dielectric of BR and is constructed with a stacked ceramic chip case style. The capacitor is surface mountable and has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is available in a 5 stacked package type.
Presidio Components HR S 5 05 BR 395 M 4 J 4 technical specifications.
| Capacitance | 3.9uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Dielectric | BR |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 5 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | J Lead |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 16.51(Max)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Presidio Components HR S 5 05 BR 395 M 4 J 4 to view detailed technical specifications.
No datasheet is available for this part.