This 15uF multilayer ceramic capacitor has a rated voltage of 50VDC and a tolerance of 10%. It is constructed with a stacked ceramic chip case and features a surface mount termination style. The capacitor operates over a temperature range of -55°C to 125°C.
Presidio Components HR S 5 05 BX 156 K 2 L 4 technical specifications.
| Capacitance | 15uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 5 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | L Lead |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 16.51(Max)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Presidio Components HR S 5 05 BX 156 K 2 L 4 to view detailed technical specifications.
No datasheet is available for this part.