This is a 47uF ceramic chip capacitor with a 50VDC rating and 20% tolerance. It has a stacked package style with a ceramic case and through hole mounting. The operating temperature range is -55 to 125 degrees Celsius. The capacitor is constructed with a standard technology and has a 5 stacked case style with a 2.54mm terminal pitch.
Presidio Components HR S 5 13 BX 476 M 2 N 10 technical specifications.
| Capacitance | 47uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | BX |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 5 Stacked |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | PC Pin |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Height | 16.51(Max)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Presidio Components HR S 5 13 BX 476 M 2 N 10 to view detailed technical specifications.
No datasheet is available for this part.