This is a 270uF ceramic chip capacitor with a 50VDC voltage rating and 20% capacitance tolerance. It features a stacked package style and surface mount construction. The capacitor operates over a temperature range of -55°C to 125°C and has a J-lead termination style.
Presidio Components HR S 5 18 BX 277 M 2 J 20 technical specifications.
| Capacitance | 270uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | BX |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 5 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | J Lead |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 16.51(Max)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Presidio Components HR S 5 18 BX 277 M 2 J 20 to view detailed technical specifications.
No datasheet is available for this part.