This is a 22uF ceramic chip capacitor with a 200VDC rating and 20% tolerance. It features a stacked package style with a J lead termination and is suitable for surface mount applications. The operating temperature range is from -55°C to 125°C.
Presidio Components HR S 5 19 BR 226 M 4 K 20 technical specifications.
| Capacitance | 22uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Dielectric | BR |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 5 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | J Lead |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 16.51(Max)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Presidio Components HR S 5 19 BR 226 M 4 K 20 to view detailed technical specifications.
No datasheet is available for this part.