
This is a surface mount ceramic capacitor with a capacitance of 39pF and a voltage rating of 10VDC. It has a tolerance of 10% and is constructed with a C0G dielectric. The operating temperature range is -55°C to 125°C. The capacitor is a flat, ceramic chip with a size of 1.02mm x 0.51mm x 0.61mm.
Presidio Components HR0402NPO390K10VF1 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 0402 |
| Product Length (mm) | 1.02 |
| Product Depth (mm) | 0.51 |
| Product Height (mm) | 0.61(Max) |
| Number of Terminals | 2 |
| Size (mm) | 1.02 X 0.51 X 0.61 |
| Capacitance | 39pF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 10VDC |
| Technology | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | 60212 |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Presidio Components HR0402NPO390K10VF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.