Cap Ceramic 0.47uF 600V BR 10% Radial 12.07mm 125°C
Presidio Components M49467R07474K technical specifications.
| Capacitance | 0.47uF |
| Voltage | 600VDC |
| Tolerance | 10% |
| Dielectric | BR |
| DC Rated Voltage | 600VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 12.07mm |
| Microwave Application | No |
| Height | 12.7(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.