Cap Ceramic 12uF 500V BQ 10% 4 Stacked 125°C Low ESR
Checking distributor stock and pricing after the page loads.
Presidio Components M49470Q01126KEJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Manufacturer Series | M49470 |
| Capacitance | 12 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | True |