Cap Ceramic 33uF 50V BX 10% 3 Stacked 2.54mm 125°C Low ESR
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Presidio Components M49470X01336KAN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Capacitance | 33 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components M49470X01336KAN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.