Cap Ceramic 65nF 25VDC C0G -20% to 80% SMD 1Capacitor
Presidio Components S101NPO653Z1S1 technical specifications.
| Capacitance | 0.065uF |
| Voltage | 25VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 25VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 1 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.