Cap Ceramic 840nF 200V X7R 5% SMD 2Capacitor
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.84uF |
| Voltage | 200VDC |
| Tolerance | 5% |
| DC Rated Voltage | 200VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 2 |
| Number of Terminals | 2 |
| RoHS Version | 2002/95/EC |