Cap Ceramic 900nF 100V C0G 10% SMD 3Capacitor
Presidio Components S313NPO904K3S5 technical specifications.
| Capacitance | 0.9uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 3 |
| Number of Terminals | 10 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Presidio Components S313NPO904K3S5 to view detailed technical specifications.
No datasheet is available for this part.