The S313NPO904M3S5 is a 0.9uF ceramic capacitor array with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 100VDC and a tolerance of 20%. The capacitor is constructed with a flat construction and has a pad termination style. It is a surface mount component with 10 terminals and 3 capacitors.
Presidio Components S313NPO904M3S5 technical specifications.
| Capacitance | 0.9uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 3 |
| Number of Terminals | 10 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Presidio Components S313NPO904M3S5 to view detailed technical specifications.
No datasheet is available for this part.