Remote Control Transmitter IC, CMOS, PDSO16
Princeton Technology PT2260-R2S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Temperature Grade | INDUSTRIAL |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Princeton Technology PT2260-R2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.