The PT2396-S is a single-chip audio processor with a minimum operating supply voltage of 4.5V and a maximum of 5.2V. It operates within a temperature range of -40°C to 85°C. This device is suitable for applications such as electronic musical instruments, karaoke, radio sets, and VCD/DVD systems.
Checking distributor stock and pricing after the page loads.
| Maximum Number of Channels | 1 |
| Tone Detection | No |
| Category | Chip |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.2V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 5V |
| Application | Electronic Musical Instruments|KARAOKE|Radio Set|VCD/DVD |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |