The PT2399 is a single-chip audio processor designed for use in a variety of applications. It operates within a supply voltage range of 4.5 to 5.5 volts and can function within a temperature range of -40 to 85 degrees Celsius. This chip is suitable for use in CD/DVD players and recorders, car entertainment systems, electronics toys, karaoke mixers, multimedia TVs, and music instrument effecters. It is a single-channel device and does not include tone detection capabilities. The typical operating supply voltage for this chip is 5 volts.
Princeton Technology PT2399 technical specifications.
| Maximum Number of Channels | 1 |
| Tone Detection | No |
| Category | Chip |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 5V |
| Application | CD/DVD Player/Recorder|Car Entertainment System|Electronics Toy|KARAOKE Mixer|Multimedia TV|Music Instrument effecter |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.