ECHO Canceller Chip 1-CH Without Tone Detection
Princeton Technology PT2399-SN (L) technical specifications.
| Maximum Number of Channels | 1 |
| Tone Detection | No |
| Category | Chip |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Typical Operating Supply Voltage | 5V |
| Application | Audio Equipment with Echo Processor|Car Stereo|CD Player|Electronic Musical Instrument|KARAOKE Mixer|Television|Video Compact Disk|Video Tape Recorder |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.