VACUUM FLUOR DISPLAY DRIVER, PQFP44, LQFP-44
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Princeton Technology PT6312BLQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 44 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Number of Functions | 1 |
| Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Princeton Technology PT6312BLQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.