Princeton Technology PT6314-008 technical specifications.
| Number of Segments | 80 |
| Driver Type | VFD |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Output Current | 15mA |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Princeton Technology PT6314-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.