Princeton Technology PT6552 (L) technical specifications.
| Number of Segments | 90 |
| Max Operating Supply Voltage | 6V |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Princeton Technology PT6552 (L) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.