This 0.0033uF ceramic capacitor is rated for 50VDC with a 10% tolerance. It features an X7R dielectric and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 125°C. It is a standard technology multilayer ceramic capacitor suitable for general electronic applications.
Pro-Cap Electronics AD10XR332K500AR technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Axial |
| Case Style | Molded |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.