Power Line Filter 0Hz to 400Hz 10A 250VAC Quick Connect Flange Mount/Chassis Mount
Procond OY DFHF-10 technical specifications.
| Max Current Rating | 10A |
| Max Voltage Rating | 250VAC |
| Operating Frequency | 0 to 400Hz |
| Termination Style | Quick Connect |
| Mounting | Flange Mount/Chassis Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Procond OY DFHF-10 to view detailed technical specifications.
No datasheet is available for this part.