Power Line Filter 0Hz to 400Hz 1A 250VAC PC Pins Thru-Hole
Procond OY FPNP-1E technical specifications.
| Max Current Rating | 1A |
| Max Voltage Rating | 250VAC |
| Operating Frequency | 0 to 400Hz |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Procond OY FPNP-1E to view detailed technical specifications.
No datasheet is available for this part.