
BUZZER ELEMENT STD 9KHZ 12MM
Projects Unlimited AB1290B technical specifications.
| Capacitance | 8nF |
| Diameter | 12mm |
| Frequency | 9kHz |
| Impedance | 500R |
| Inside Diameter | 9mm |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Flush |
| Package Quantity | 200 |
| Packaging | Bulk |
| Self Resonant Frequency | 9kHz |
| Thickness | 210um |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AB1290B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.