
Projects Unlimited AB1560B technical specifications.
| Package/Case | 300 |
| Diameter | 15mm |
| Frequency | 6kHz |
| Height | 0.21mm |
| Impedance | 300R |
| Max Input Voltage | 15V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Size | 0.59inch |
| Voltage Rating | 15V |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited AB1560B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
